Phoenix Contact FMC 1.5/12-ST-3.5 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 176-1423
- Distrelec Article No.:
- 304-21-928
- Mfr. Part No.:
- 1952364
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $4.68
View bulk pricing optionsSubtotal (1 unit)*
$20.77
(exc. GST)
$22.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $20.77 | - |
| 13 - 24 | $20.41 | $4.68 |
| 25 + | $20.03 | $18.50 |
*price indicative
- RS Stock No.:
- 176-1423
- Distrelec Article No.:
- 304-21-928
- Mfr. Part No.:
- 1952364
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 320V | |
| Standards/Approvals | RoHS | |
| Series | FMC 1.5/12-ST-3.5 | |
| Width | 42.75mm | |
| Depth | 7.75mm | |
| Length | 21.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 320V | ||
Standards/Approvals RoHS | ||
Series FMC 1.5/12-ST-3.5 | ||
Width 42.75mm | ||
Depth 7.75mm | ||
Length 21.9mm | ||
Phoenix Contact PCB Terminal Block, 12 Way, 24 to 16AWG - FMC 1,5/12-ST-3,5 - 1952364
This Terminal Block from Phoenix Contact is designed to house cables that make power connections to your PCB. Thanks to a 12-contact design, it can accommodate multiple conductors at once so saves space in busy setups. Its copper-alloy contacts have high electrical conductivity to ensure stable signal transmissions. For durability, the contacts feature tin-plating that ensures they're resistant to wear and corrosion.
Thanks to a user-friendly push-in spring connection method, you can quickly set up wires by inserting them into the contacts. As the connections are resistant to vibration, the conductors remain secure even in demanding conditions. An integrated actuation lever lets you quickly disconnect a cable with ease and is coloured Orange for quick identification in busy settings. This Terminal Block is designed for use with wire sizes ranging from 24 to 16AWG, making it a versatile option for your industrial machinery.
• Light weight of 6.32g for reduced strain on a panel
• Rated UL94 V0, so stops burning in 10 seconds and boosts workplace safety
• Current rating of 8A for energy efficiency
• Wide operating temperature range between -40°C and +100°C for safe use in challenging environments
Related links
- Phoenix Contact FMC 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952364
- Phoenix Contact FMC 1.5/12-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952128
- Phoenix Contact FMC 1.5/12-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966198
- Phoenix Contact FMC 1.5/12-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748451
- Phoenix Contact FMC 1.5/5-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940004
- Phoenix Contact FMC 1.5/5-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952296
- Phoenix Contact FMC 1.5/6-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
