Lumberg Automation Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 197-2672
- Mfr. Part No.:
- 11829 RST 4-RKT 4-251/1 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.49
(exc. GST)
$57.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $52.49 |
| 5 + | $47.26 |
*price indicative
- RS Stock No.:
- 197-2672
- Mfr. Part No.:
- 11829 RST 4-RKT 4-251/1 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Actuator/Sensor Cable | |
| Series | RST | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Orange | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Actuator/Sensor Cable | ||
Series RST | ||
Jacket Material Polyurethane | ||
Jacket Colour Orange | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 2.5kV Rated Impulse Withstand Voltage, 4A Rated Current - RST Series - 11829 RST 4-RKT 4-251/1 M
Looking for a clutter-free way to link elements in your automated system? Go for this sensor actuator cable from Belden's Lumberg Automation range. It carries data signals between sensing elements and your equipment's control unit to keep everything ticking along correctly. At 1m long, it's a space-efficient choice for compact setups. You'll find an M12 connector at each end – one male and one female – for easy compatibility and fuss-free attachment to compatible kit.
Features & Benefits
• Rated impulse voltage of 2.5kV to handle sudden power surges without suffering damage
• PP wire insulation prevents user contact with live parts for electrical safety
• 4A current rating, so it's ideal for light-duty applications
Applications
• Construction industry
• Assembly lines
• HVAC systems
Is this cable flame-resistant?
Yes, it stops burning immediately after the source of the flame is removed, so it's a safe choice for industrial settings.
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
