Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$50.98

(exc. GST)

$56.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$50.98-
5 +$45.8710%

*price indicative

RS Stock No.:
197-2702
Mfr. Part No.:
11828 RST 4-RKT 4-251/0,6 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RST

Cable Length

600mm

Jacket Colour

Orange

Jacket Material

PUR

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Straight

Voltage

250V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

cURus, IEC 61076-2-101, UL 2238

COO (Country of Origin):
CZ
The Belden sensor/actuator double-ended cordset has 4-pin M12 straight male connector to 4-pin M12 straight female. The cable length is 0.6m. The electrical voltage rating is 230V AC/DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy