Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.45

(exc. GST)

$76.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$69.45
5 +$62.51

*price indicative

RS Stock No.:
197-2712
Mfr. Part No.:
11832 RST 4-RKT 4-251/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RST

Product Type

Sensor Actuator Cable

Jacket Colour

Orange

Jacket Material

Polyurethane

Cable Length

5m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Straight

Connector Gender B

Female

Voltage

230V

IP Rating

IP65, IP67, IP68, IP69

Standards/Approvals

IEC 61076-2-101

Coding

A

COO (Country of Origin):
CZ

Lumberg Automation RST Series Sensor Actuator Cable, Bare Copper Conductor, 4A - 11832 RST 4-RKT 4-251/5 M


This sensor actuator cable by Lumberg Automation is designed as a multicore cable with copper conductor material, ensuring reliable performance in automation, electronics, electrical, and mechanical industries. With a halogen-free and IP68-rated orange PUR sheath, this cable offers enhanced safety and durability for various applications in challenging environments.

Features & Benefits


• Copper conductor material for efficient signal transmission

• Halogen-free and IP68-rated sheath for enhanced safety and protection

• Multicore cable design with a male M12 connector on one end and a female M12 connector on the other end

• 4A current rating, suitable for standard power requirements

• Orange PUR sheath for easy identification and durability

Applications


• Ideal for connecting sensors and actuators in industrial automation systems

• Suitable for use in electronic control systems for machinery and equipment

• Perfect for applications requiring a reliable and robust cable solution

• Used in electrical installations for effective signal transmission

Can it withstand harsh industrial environments?


This sensor actuator cable is designed to withstand harsh industrial environments, thanks to its halogen-free and IP68-rated construction.

Will it provide reliable signal transmission in automation systems?


Yes, this cable ensures reliable signal transmission in automation systems, making it a dependable choice for various industrial applications.

Is it compatible with a wide range of sensor and actuator devices?


Yes, this sensor actuator cable from Lumberg Automation is part of the RST series, ensuring compatibility with various sensor and actuator devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy