Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-2659
- Distrelec Article No.:
- 144-73-933
- Mfr. Part No.:
- 11823 RST 4-RKT 4-225/1 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$46.05
(exc. GST)
$50.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.05 | - |
| 5 + | $41.45 | 9% |
*price indicative
- RS Stock No.:
- 197-2659
- Distrelec Article No.:
- 144-73-933
- Mfr. Part No.:
- 11823 RST 4-RKT 4-225/1 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, Double-Ended, 4A Current Rating - RST Series - 11823 RST 4-RKT 4-225/1 M
Need to whizz data from one device to another? Make a solid link with this sensor actuator cable from Belden Lumberg Automation. It has a straight M12 connector on each end to achieve a quick attachment to the ports on your equipment. Thanks to its length of 1m, it's just the thing to link devices across a short distance.
Features & Benefits
• Flame-retardant PUR jacket for safety in the event of a fire
• Lifespan of up to 100 mating cycles for long-lasting performance
• Coupling screws lock connectors in place for a vibration-proof hold
Applications
• Factory automation
• Medical technology
• Packaging facilities
How flexible is this cable?
This cable has a minimum bending radius of more than five times its diameter in fixed installations and more than 10 times its diameter in flexible installations, so you can bend and twist it as needed without risking damage.
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2.5 m
