Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 197-2661
- Mfr. Part No.:
- 11830 RST 4-RKT 4-251/1,5 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$63.80
(exc. GST)
$70.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $63.80 | - |
| 5 + | $57.44 | 9% |
*price indicative
- RS Stock No.:
- 197-2661
- Mfr. Part No.:
- 11830 RST 4-RKT 4-251/1,5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 230V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 230V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, Insulated, 230V AC/DC Operating Voltage - G Series - 11830 RST 4-RKT 4-251/1,5 M
Looking for an instrument connector that takes the strain? Choose this sensor actuator cable from Belden's Lumberg Automation range. Thanks to its flexible yet tough PUR jacket, you can bend and coil it into small spaces without stressing about cracks or splits. As this material also resists chemicals, oil and welding sparks, you can count on the assembly's longevity in demanding industrial settings.
Features & Benefits
• Terminated with two M12 connectors, so it's ready for immediate use
• Doesn't give off toxic fumes in hot operating conditions, as it's halogen-free
• Insulated for protection against electric shocks
Applications
• Material handling
• Transportation industry
• Machine building
• Public infrastructure
How tough are the connectors on this cable?
The assembly's moulded connectors have TPU bodies that resist impact and abrasion and handle up to 100 mating cycles, so you can be sure it's ruggedly made.
- RS Stock No. 1972698
- Mfr. Part No. 11824 RST 4-RKT 4-225/1,5 M
Each
$55.72
- RS Stock No. 1972907
- Mfr. Part No. 46833 RSMV 4-RKMV 4-225/1,5 M
Each
$55.50
- RS Stock No. 1972930
- Mfr. Part No. 20036 RSMV 4-RKT 4-225/1 M
Each
$47.39
- RS Stock No. 1972670
- Mfr. Part No. 11876 RST 4-RKWT/LED P 4-251/1,5 M
Each
$52.04
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm












