Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable

Get a bulk buy discount

Add 5 more to save $25.20

View bulk pricing options

Subtotal (1 unit)*

$50.33

(exc. GST)

$55.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$50.33-
5 +$45.29$25.20

*price indicative

RS Stock No.:
197-2650
Distrelec Article No.:
144-73-934
Mfr. Part No.:
11825 RST 4-RKT 4-225/2 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RST

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

250V

Standards/Approvals

UL 94 HB

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
CN

Belden Lumberg Automation Sensor Actuator Cable, 2m Length, 230V AC/DC Operating Voltage - RST Series - 11825 RST 4-RKT 4-225/2 M


Ensure your automation equipment gets the message with this sensor actuator cable from Belden's Lumberg Automation range. It comes with standard male and female M12 connectors that let you link your sensor to a control system in a snap. The PUR jacket is resistant to oil, chemicals and wear for durability in demanding conditions. Once it's hooked up, this cable has an IP69K rating. This means it's dust-tight and protected against high-pressure, high-temperature water jets for when you need to keep your work environment squeaky clean.

Features & Benefits


• Withstands up to 100 mating cycles for repeated use

• Operates reliably in a temperature range between -40°C and +90°C

Applications


• Industrial automation

• Conveyors

• Food processing

• Packaging equipment

What's the operating voltage of this sensor actuator cable?


This cable has an operating voltage of 230V AC/DC, making it a versatile piece of kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy