Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$75.52

(exc. GST)

$83.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$75.52
5 +$67.96

*price indicative

RS Stock No.:
197-2649
Mfr. Part No.:
25668 RST 4-RKT 4-251/3 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RST

Jacket Material

Polyurethane

Jacket Colour

Orange

Cable Length

3m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

250V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

RoHS Compliant, UL

Coding

A

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, 230V AC/DC Voltage Rating, 4.7mm Outer Diameter - 25668 RST 4-RKT 4-251/3 M


Add an extra sensor to your setup with this actuator cable from Belden Lumberg Automation. With gold-plated bronze contacts, it makes reliable connections to keep signals moving through your system. Don't worry about replacing hardware, as the cord's M12 connectors fit in with standard gear. Built-in coupling screws hold the lead tight against movement. An IP69K rating shows the cable shrugs off dust and handles the hot, high-pressure water jets you get in tough steam-clean environments.

Features & Benefits


• Halogen-free body to minimise the risk of hazardous substances forming in fires

• Comes pre-assembled, so you can speed through set-up

• 3m long for flexible system layout

• Outer diameter of 4.7mm to tuck into tight spaces

Applications


• Material handling

• Food production

• Woodworking facilities

Can I use this cable with moving equipment?


Yes, this lead's PUR sheath is abrasion-resistant, meaning it shakes off nicks and scrapes in challenging settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy