Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-2930
- Mfr. Part No.:
- 20036 RSMV 4-RKT 4-225/1 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$47.39
(exc. GST)
$52.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $47.39 | - |
| 5 + | $42.66 | 9% |
*price indicative
- RS Stock No.:
- 197-2930
- Mfr. Part No.:
- 20036 RSMV 4-RKT 4-225/1 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSMV-RKT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | RoHS, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSMV-RKT | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals RoHS, UL | ||
Coding A | ||
Lumberg Automation RSMV-RKT Series Sensor Actuator Cable, Straight Connector 1 Orientation, 1m Length - 20036 RSMV 4-RKT 4-225/1 M
This sensor actuator cable by Lumberg Automation features a multicore copper conductor cable. It is designed to provide reliable connectivity for automation applications.
Features & Benefits
• M8 to M12 connector cable with male straight A-coded translucent 4-pin M8 standard connector and female straight A-coded translucent 4-pin M12 standard connector
• Halogen-free insulation cable for safety and environmental compliance
• IP65, IP67, IP69K rated cable for protection against dust, water, and high-pressure cleaning
• Oil resistant sensor cable for durability in industrial environments
• 4A current rating cable for efficient power transmission
• 1 meter length cable for versatile applications
• PUR sheath sensor cable for added protection
Applications
• Ideal for connecting sensor and actuator devices in automation systems
• Reliable solution for applications requiring halogen-free and oil-resistant cables
Can it withstand harsh industrial environments?
It is designed to be oil resistant and has an IP65, IP67, IP69K rating for protection, making it suitable for challenging conditions.
Will it provide secure and reliable connectivity?
The sensor actuator cable ensures efficient power transmission with its 4A current rating and offers a secure connection with the M8 to M12 connectors.
Is it suitable for use in automation systems?
Yes, this cable is specifically designed for sensor and actuator connectivity in automation applications, providing a reliable solution.
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.5 m
