Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.96

(exc. GST)

$68.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$61.96
5 +$55.75

*price indicative

RS Stock No.:
197-2642
Mfr. Part No.:
11831 RST 4-RKT 4-251/2 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RST

Jacket Material

Polyurethane

Jacket Colour

Orange

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

250V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

RoHS Compliant, UL

Coding

A

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, PUR Jacket, Flame-Retardant - G Series - 11831 RST 4-RKT 4-251/2 M


Choose this sensor actuator cable from Belden's Lumberg Automation range to keep your industrial equipment reliably powered. The cordset has an M12 connector at each end, both with durable brass contacts that resist corrosion while delivering high electrical conductivity. Its wear-resistant PUR jacket withstands oil, chemicals and UV light, so handles demanding conditions without perishing. As this material resists temperatures between -40°C and +90°C, this assembly is tough enough for industrial use.

Features & Benefits


• Flame-retardant, so it self-extinguishes in less than a minute if it catches alight

• Insulated for protection against electric shocks

• Withstands up to 5 million bending cycles for longevity

Applications


• Industrial drilling equipment

• Underground mining

• Marine industry

• Aerospace sector

Is this cable assembly reusable?


Yes. The assembly's connectors withstand up to 100 mating cycles, so it's ruggedly built and requires minimal maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy