Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 12 m
- RS Stock No.:
- 558-286
- Mfr. Part No.:
- 1533518
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,500.28
(exc. GST)
$3,850.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,500.28 | $70.006 |
*price indicative
- RS Stock No.:
- 558-286
- Mfr. Part No.:
- 1533518
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 12m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 12m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable represents a superior solution for various automation tasks with its advanced engineering and practical design. Crafted from halogen free PUR material, it offers enhanced flexibility and resilience, making it ideal for both fixed and dynamic installations. Its three position configuration and M12 socket compatibility ensure reliable connections in diverse applications. The cable is designed to withstand challenging environmental conditions, featuring a dynamic load capacity that accommodates extensive bending and torsion cycles. This high performance cable is not only efficient but also environmentally friendly, adhering to stringent flammability and RoHS standards.
Dynamic load capacity supports both bending and torsion applications
Robust materials ensure resistance to oils and chemicals
IP65 IP67 and IP68 ratings provide excellent protection against dust and water
Self extinguishing properties improve fire safety in operational environments
Meets rigorous international standards for electrical safety and performance
Related links
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 2.5 m
