Phoenix Contact Male 5 way Threaded to Female 5 way M12 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$75.91

(exc. GST)

$83.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.91

*price indicative

RS Stock No.:
265-9059
Mfr. Part No.:
1533615
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Number of Contacts A

5

Connector Type A

Threaded

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC, UL Listed

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Sensor actuator cable easy and safe 100% electrically tested plug-in components.

5 number of position

Pure halogen free

IP65, IP67 and IP68 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy