Tesa Transparent 4204 PV0 Packing Tape, 66 m x 9mm
- RS Stock No.:
- 665-031
- Mfr. Part No.:
- 04204-00007-00
- Brand:
- Tesa
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 665-031
- Mfr. Part No.:
- 04204-00007-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 9mm | |
| Length | 66m | |
| Thickness | 52μm | |
| Colour | Transparent | |
| Dispenser Type | Automatic | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 75% | |
| Adhesion Strength | 2N/cm | |
| Trade Name | 4204 PV0 | |
| Tensile Strength | 40N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 9mm | ||
Length 66m | ||
Thickness 52μm | ||
Colour Transparent | ||
Dispenser Type Automatic | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 75% | ||
Adhesion Strength 2N/cm | ||
Trade Name 4204 PV0 | ||
Tensile Strength 40N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4204 Tape is based on a stable PVC backing, coated with a natural rubber adhesive. The natural rubber adhesive mass offers excellent adhesion properties to a large number of different surfaces, both polar and non-polar. The adhesive also features a high tack and high initial bond, needing only a short time until reaching final adhesive power. Handling and usage is convenient, as tesa 4204 tape can generally be used on all common desk dispensers and can be removed after use without leaving any residues behind.
Humidity resistance
Low noise unwinding
Suitable for automatic application
Related links
- Tesa White Tesa 4204 PV0 Packing Tape, 66 m x 9mm
- Tesa Transparent Tesa 4204 PV0 Packing Tape, 33 m x 19mm
- Tesa Transparent Tesa 4280 PV0 Packing Tape, 66 m x 48mm
- Tesa Transparent 4204 Packing Tape, 66 m x 25mm
- Tesa Transparent 4104 Packing Tape, 66 m x 9mm
- Tesa Transparent Tesa 4263 PV0 Packing Tape, 66 m x 48mm
- Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- Tesa Transparent 4204 Packing Tape, 66 m x 15mm
