Phoenix Contact 12 way Free Cable End to Female 12 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 517-806
- Mfr. Part No.:
- 1158440
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$20,326.34
(exc. GST)
$22,358.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $20,326.34 | $203.263 |
*price indicative
- RS Stock No.:
- 517-806
- Mfr. Part No.:
- 1158440
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC, PUR | |
| Cable Length | 3m | |
| Number of Contacts A | 12 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60811-2-1, UL AWM Style 20233 / 1061, DIN EN 60332-1-2, VW-1, EN 50396 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC, PUR | ||
Cable Length 3m | ||
Number of Contacts A 12 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60811-2-1, UL AWM Style 20233 / 1061, DIN EN 60332-1-2, VW-1, EN 50396 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demanding requirements of industrial applications, ensuring reliable performance in various automation environments. With a 12-position configuration, it accommodates robust connectivity while offering flexibility in installation. The durable construction features a black PUR/PVC exterior, providing both protection and a professional appearance. Enhanced by its shielded design, this cable effectively mitigates electromagnetic interference, safeguarding signal integrity.
Robust construction ensures durability and reliability
Compatible with various socket configurations for easy integration
Allows for efficient signal transmission with minimal loss
Lightweight design simplifies handling during installation
Related links
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 15 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 20 m
- Phoenix Contact Female 12 way Free Cable End to Male 12 way M12 15 m
- Phoenix Contact 12 way Free Cable End to Female 12 way Straight Sensor Actuator Cable, 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 500 mm
