Phoenix Contact 3 way Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 268-841
- Mfr. Part No.:
- 1414565
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,720.92
(exc. GST)
$1,893.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,720.92 |
| 10 + | $1,583.10 |
*price indicative
- RS Stock No.:
- 268-841
- Mfr. Part No.:
- 1414565
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-10 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-10 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable offers a reliable solution for connecting devices with a 3-position configuration. Designed for ease of use, it features a free cable end with a straight M12 socket, ensuring straightforward installation and maintenance. The robust construction includes a PVC exterior in classic black, ideal for a variety of industrial applications.
Constructed with durable PVC material to withstand harsh environments
Designed for optimum performance with a flexible cable length of 10 m
Incorporates a 3 position configuration that fits various applications
Ensures longevity with a minimum of 100 insertion/withdrawal cycles
Provides high insulation resistance ideal for excellent electrical safety
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 20 m
- Phoenix Contact Female 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
