Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 608-087
- Mfr. Part No.:
- 1694088
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$254.62
(exc. GST)
$280.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $254.62 | $50.924 |
*price indicative
- RS Stock No.:
- 608-087
- Mfr. Part No.:
- 1694088
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 3 | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 3 | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed with precision to facilitate seamless connections in automation applications. Constructed from PUR, it is not only halogen-free but also features a robust design that withstands harsh environmental conditions. The 3-position configuration enhances connectivity options, while the black-grey outer sheath maintains a discreet aesthetic suitable for professional settings. With a cable length of 15 meters, it provides ample reach for various installations. Its compatibility with socket straight M12 connections further streamlines installation processes. This cable is ideal for industries seeking reliable performance, high durability, and optimal operational efficiency in their electronic and automation solutions.
Optimised bending radius limits stress, prolonging the durability of the cable
Dynamic load capacity withstands rigorous application demands, ensuring reliability
UL Listed approval affirms compliance with international safety standards
Adaptable to various applications, enhancing versatility in installation
Environmentally compliant, fulfilling EU RoHS and other substance regulations
Related links
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact Female 12 way Free Cable End to Male 12 way M12 15 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 15 m
- Phoenix Contact Female 17 way Free Cable End to 17 way M12 15 m
