Phoenix Contact Female 3 way Socket Straight to 3 way Straight Cable, 5 m
- RS Stock No.:
- 494-716
- Mfr. Part No.:
- 1526869
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.10
(exc. GST)
$90.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $82.10 |
| 10 + | $75.54 |
*price indicative
- RS Stock No.:
- 494-716
- Mfr. Part No.:
- 1526869
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1526 | |
| Product Type | Cable | |
| Cable Length | 5m | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Socket Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Voltage | 450V | |
| Standards/Approvals | IEC 61984 IEC 60228 | |
| IP Rating | IP66, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1526 | ||
Product Type Cable | ||
Cable Length 5m | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Socket Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Voltage 450V | ||
Standards/Approvals IEC 61984 IEC 60228 | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable offers robust connectivity solutions tailored for dynamic environments. Designed with a focus on efficiency, this assembled installation cable showcases an innovative push lock connection system, ensuring ease of use and reliability. Crafted to withstand challenging scenarios, it boasts exceptional protection ratings of IP66, IP68, and IP69K, making it ideal for demanding industrial applications. With a lightweight yet rugged design, this cable supports a variety of conductor cross sections and lengths, promoting versatile use across multiple settings. Its visual coding aids in straightforward assembly and installation, enhancing workflow and reducing operational downtime.
Lightweight design ensures easy handling and installation
Exceptional protection ratings shield against dust and water ingress
Innovative push lock technology facilitates quick tool free connections
Wide compatibility with various conductor sizes and configurations
Visual coding streamlines installation processes
Designed to perform reliably in harsh industrial conditions
Related links
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Straight to Male Straight Cable, 5 m
- Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M12 5 m
- Phoenix Contact Female 3 way Straight to 5 way Free Cable End Cable, 5 m
- Phoenix Contact Female 3 way M12 5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 5 m
