Phoenix Contact Male 3 way M12, Straight to 3 way Straight, Valve Connector Sensor Actuator Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.81

(exc. GST)

$48.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$43.81
10 +$40.32

*price indicative

RS Stock No.:
493-417
Mfr. Part No.:
1400771
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

3m

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts B

3

Connector Type B

Straight, Valve Connector

Voltage

24V

IP Rating

IP65, IP67

Standards/Approvals

CCSAUS, CHINA RoHS, CSA ID: 13631, CSAus ID: 13631, DIN VD0482, EAC-RoHS ID: RU D-DE.HB35.B.00387, EU REACH, EU RoHS, FmresistancDIN EN 50265-2-1, HalogEN frein accordanc DIN VD0472 part 815, partly UV-resistant (in accordanc DIN EN ISO 4892-2-A), Resistanc oil in accordanc DIN EN 60811-2-1

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PUR cable in black-gray RAL 7021. It features a straight M12 plug with A coding and 1 LED on one end, and a valve connector A with 1 LED on the other. The wiring includes a Z diode. The cable has a length of 3 meters.

Flammability rating according to UL 94 HB

Seal material TPU

Material housing valve plug TPU

Material of grip body TPU

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Contact material CuSn

Valve plug contact insert material PA 6.6

Contact surface material Sn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy