Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 803-3351
- Distrelec Article No.:
- 304-23-147
- Mfr. Part No.:
- 1435001
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $30.95
View bulk pricing optionsSubtotal (1 unit)*
$61.74
(exc. GST)
$67.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $61.74 | - |
| 5 + | $55.55 | $30.95 |
*price indicative
- RS Stock No.:
- 803-3351
- Distrelec Article No.:
- 304-23-147
- Mfr. Part No.:
- 1435001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P- 5.0-PUR/A-1L-Z | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 24V ac/dc | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P- 5.0-PUR/A-1L-Z | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 24V ac/dc | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA | ||
Phoenix Contact SAC-3P- 5.0-PUR/A-1L-Z Series Sensor Actuator Cable, 4.5mm Outer Diameter, IP65/IP67 - 1435001
This high-performance sensor actuator cable is designed for automation and control applications. Its robust construction ensures reliable data and power transmission in various environments. The unshielded design and durable PUR sheath enhance system efficiency across a range of tasks.
Features & Benefits
• 100% electrically tested components for dependable performance
• IP65 and IP67 ratings protect against dust and moisture
• Connects easily to standard valve connector A for practical use
• Lightweight design aids installation and maintenance
Applications
• Suitable for machine tools that require robust connections
• Ideal for robotic systems where lightweight cabling is important
• Employed in control panels needing standardised connections
• Applicable in outdoor settings that demand high ingress protection
What is the cables insulation resistance?
The insulation resistance is ≥ 100 MΩ, providing protection against electrical interference.
What voltage range can this cable handle?
It is rated for nominal voltages of 24V AC/DC, making it adaptable for various applications.
How does the product perform under varying ambient temperatures?
It operates effectively between -20°C and +85°C, suitable for different environmental conditions.
Is the cable compatible with other connectors?
It features a free cable end, allowing direct connection to appropriate circuit terminals or connector systems.
Related links
- Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M12 5 m
- Phoenix Contact Female 4 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M8 5 m
