Phoenix Contact Male 2 way Straight to Female 3 way Straight Cable, 3 m
- RS Stock No.:
- 494-718
- Mfr. Part No.:
- 1526874
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.55
(exc. GST)
$106.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $96.55 |
| 10 + | $88.83 |
*price indicative
- RS Stock No.:
- 494-718
- Mfr. Part No.:
- 1526874
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | IPD PL | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Light Grey | |
| Cable Length | 3m | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 450V | |
| Standards/Approvals | IEC 61984 | |
| IP Rating | IP66, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series IPD PL | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Light Grey | ||
Cable Length 3m | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 450V | ||
Standards/Approvals IEC 61984 | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Assembled installation cable is engineered to deliver seamless connectivity in challenging environments. Its robust construction guarantees reliable performance, especially in applications where both flexibility and durability are paramount. Designed with a push lock connection, the cable ensures easy installation and secure connectivity for devices, maintaining a tidy and efficient work environment. The product family is recognised for its superior quality, offering an ideal solution for a variety of industrial applications where safety and efficiency are critical.
Engineered for significant ease of use in installation
Optimised for harsh environmental conditions with high degrees of protection
Designed to facilitate straightforward distribution of power
Utilises a tool free locking mechanism for secure connections in tight spaces
Promotes efficient operation with preassembled cable assemblies
Complies with stringent safety standards and environmental regulations
Supports a wide range of conductor cross sections for versatile applications
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to Female Straight Cable, 3 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 3 m
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 3 m
- RS PRO Male 3 way Straight to Female 3 way Straight Cable, 3 m
- HARTING Male Straight to Male 2 way Straight Cable, 3 m
