Phoenix Contact Female 3 way Straight to Male Straight Cable, 5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
497-318
Mfr. Part No.:
1150693
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PRC

Product Type

Cable

Cable Length

5m

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Straight

Connector Gender B

Male

Voltage

690V

Standards/Approvals

IEC 61535, IEC 61984, UL 2238

COO (Country of Origin):
PL
The Phoenix Contact Connecting cable is engineered for seamless integration across a variety of applications, offering reliability and efficiency. The assembled installation cable, part of the PRC 35 series, boasts exceptional attributes especially suited for installations demanding robust performance. With a sleek design and advanced technology, this cable ensures a secure connection with its screw connection method and socket/pin contact type. Its formidable rated voltage of up to 690 V AC and rated current capability of 24 A make it an ideal choice for both indoor and outdoor use, even in challenging environmental conditions.

Encapsulates safety with a protection class II rating

Compatible with multiple cable lengths for customised needs

Ensures compliance with EU RoHS substance requirements

Optimised for applications in atmospheres containing salt offering enhanced durability

Meets the strict standards set forth by IEC and UL certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy