Phoenix Contact Male 3 way Straight to Female 5 way Straight Cable, 5 m
- RS Stock No.:
- 488-262
- Mfr. Part No.:
- 1526892
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$157.33
(exc. GST)
$173.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.33 |
*price indicative
- RS Stock No.:
- 488-262
- Mfr. Part No.:
- 1526892
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPD PL | |
| Product Type | Cable | |
| Cable Length | 5m | |
| Jacket Colour | Light Grey | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 450V | |
| Standards/Approvals | IEC 60228, IEC 61984, VDE 0295 | |
| IP Rating | IP66, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPD PL | ||
Product Type Cable | ||
Cable Length 5m | ||
Jacket Colour Light Grey | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 450V | ||
Standards/Approvals IEC 60228, IEC 61984, VDE 0295 | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable is designed to streamline connectivity in demanding environments. This assembled installation cable features a robust push lock connection, ensuring efficient and reliable power distribution. Its impressive specifications include a lightweight PA housing with excellent insulation properties, making it suitable for various industrial applications. Enhanced with an IP66, IP68, and IP69K degree of protection, this cable can withstand harsh conditions while maintaining optimal performance. Its unique design caters to flexible or fixed installations, thus providing versatility in usage. The cable is ideal for both indoor and outdoor applications, offering peace of mind for users seeking durable and flexible wiring solutions.
Ensures secure and reliable operation in extreme environmental conditions
Facilitates both flexible and fixed installations for diverse applications
Incorporates user friendly features for fast commissioning
Compliant with stringent environmental standards for added safety
Available with multiple accessory options to optimise performance
Related links
- Phoenix Contact Male 3 way Straight to Female 5 way Straight Cable, 1 m
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Cable, 5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Straight Plug M8 to M8 5 m
- Phoenix Contact Female 5 way Straight to Male 5 way Straight Cable, 5 m
- Phoenix Contact Male 3 way M12 5 m
