Phoenix Contact Female 3 way Straight to 5 way Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.70

(exc. GST)

$74.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$67.70
10 +$62.30

*price indicative

RS Stock No.:
493-551
Mfr. Part No.:
1526882
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

IPD

Product Type

Cable

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Light Grey

Connector Type A

Straight

Number of Contacts A

3

Connector Gender A

Female

Number of Contacts B

5

Voltage

450V

Standards/Approvals

IEC 60228, IEC 61984, VDE 0295

IP Rating

IP66, IP68, IP69K

COO (Country of Origin):
PL
The Phoenix Contact Connecting Cable is engineered for optimal performance in diverse industrial applications. This innovative connecting cable combines robust materials with advanced design to ensure safe and efficient connectivity. Designed for ease of use, it features a push lock connection method that allows for straightforward installation, reducing the time spent on complex wiring tasks. With a compact size and lightweight design, this cable is ideal for deploying in confined spaces while maintaining excellent functionality. Its ability to withstand harsh environmental conditions makes it suitable for demanding environments, offering peace of mind and reliability.

User friendly installation process designed to save valuable time

Compact size allows for placement in tight spaces without compromising performance

Advanced insulation characteristics ensure safety and resistance to overvoltage

Versatile application across multiple industrial sectors enhances its functional adaptability

Offers a tool free locking mechanism for secure connections in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy