Phoenix Contact Female 3 way Free Cable End to 3 way M12, Straight Sensor Actuator Cable, 5 m

Subtotal (1 pack of 50 units)*

$3,074.46

(exc. GST)

$3,381.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,074.46$61.489

*price indicative

RS Stock No.:
498-225
Mfr. Part No.:
1406266
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Yellow

Jacket Material

PVC

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

Free Cable End

Connector Type B

M12, Straight

Number of Contacts B

3

Voltage

30V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

IP Rating

IP65, IP67

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 3-position, shielded PVC cable in yellow. It features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy