Phoenix Contact Male 3 way M12, Straight to Female 3 way M12, Straight Bus Cable, 5 m

Subtotal (1 unit)*

$124.34

(exc. GST)

$136.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.34

*price indicative

RS Stock No.:
256-1839
Mfr. Part No.:
1419106
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Cable Length

5m

Jacket Material

Polyester

Jacket Colour

Blue

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12, Straight

Voltage

250V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

EAC, EN, IEC, ISO, RoHS, UL, VDE

COO (Country of Origin):
PL
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is PROFIBUS PA. The cable is shielded type and the cable gland material is made up of stainless steel. The applications of this cable is in process technology.

Easy and safe

Number of positions are 3

Cable length is 5 m

One end connection is plug and other end is socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy