Phoenix Contact 3 way Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 268-822
- Mfr. Part No.:
- 1425110
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-822
- Mfr. Part No.:
- 1425110
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 20m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 20m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is designed to cater to the demands of modern industrial applications, offering reliability and efficiency. Constructed with high-quality PVC, this 20-meter cable is ideal for connecting a variety of devices in automated processes. With its three-position configuration and straight M12 socket, it ensures seamless connectivity and optimal performance.
Rated for both AC and DC applications making it versatile
No risk of shielding interference for reliable data transmission
Utilises high quality materials to enhance durability and longevity
Built to comply with international safety standards and approvals
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 20 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 20 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 20 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
