Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 493-554
- Mfr. Part No.:
- 1527715
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$66.42
(exc. GST)
$73.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $66.42 | - |
| 10 + | $61.10 | 8% |
*price indicative
- RS Stock No.:
- 493-554
- Mfr. Part No.:
- 1527715
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 20m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 20m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable represents a refined solution for robust industrial connectivity. Designed with a meticulous focus on performance, it combines a compact 4 position configuration with durable PVC material, ensuring reliability in diverse environmental conditions. The cables black RAL 9005 finish adds to its aesthetic appeal while providing elevated resistance against wear. Suitable for both fixed and flexible installations, its flexible nature supports various applications. With a length of 20 metres and A coded M12 socket at one end, this cable facilitates optimal connectivity for automation processes.
Includes an A coded M12 connection for standardised compatibility
Rated for a nominal voltage of up to 300 V to handle demanding applications
Offers an impressive degree of protection making it suitable for harsh environments
Designed for both fixed and flexible installations for versatile usability
Exhibits excellent resistance to oil and other environmental factors
Integrates ease of installation with a manageable weight per piece
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 20 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 20 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 20 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 20 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 20 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 20 m
