Phoenix Contact 5 way Free Cable End to Female 5 way M12, Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 609-777
- Mfr. Part No.:
- 1500376
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$472.82
(exc. GST)
$520.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $472.82 | $94.564 |
*price indicative
- RS Stock No.:
- 609-777
- Mfr. Part No.:
- 1500376
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 20m | |
| Number of Contacts A | 5 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, EU RoHS, UL, UL 758/1581 FT2, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 20m | ||
Number of Contacts A 5 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, EU RoHS, UL, UL 758/1581 FT2, UL 94 HB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable designed to meet the rigorous requirements of industrial automation. Boasting a 5-position configuration, this high-quality cable is particularly suited for demanding applications where reliability and performance are paramount. Constructed from PUR material, the cable is halogen-free and features a sleek black-grey RAL 7021 finish, ensuring durability and resistance against harsh environmental conditions. With a cable length of 20 metres and a straight M12 socket interface, it provides seamless connectivity for various devices. Engineered for flexibility and resilience, the SAC series is your go-to solution for secure and efficient electrical connectivity in automated systems.
Constructed with materials that adhere to stringent safety standards
Designed for easy integration with M12 connectors
Offers a robust design that withstands mechanical stresses
Halogen-free materials enhance environmental safety
Flexible installation options for various industrial applications
Maintains high performance under a wide range of ambient conditions
Suitable for use in applications that require high durability and longevity
Related links
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 20 m
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 20 m
- SICK Female 12 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 20 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 20 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 20 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 20 m
