Phoenix Contact 3 way Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 493-608
- Mfr. Part No.:
- 1425110
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-608
- Mfr. Part No.:
- 1425110
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 20m | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 20m | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is specifically designed for robust applications requiring reliable connectivity. The cable features a three-position design with PVC insulation, allowing for flexibility and durability in various environments. It is equipped with a free cable end on one end and a socket straight M12 connector on the other, making installation straightforward and efficient. With a cable length of 20 metres, it caters to diverse operational needs. This product embodies the perfect combination of functionality and quality, ensuring performance in industrial settings while maintaining ease of use for engineers and technicians alike.
Complies with stringent flammability ratings, ensuring safety in critical environments
Features a degree of protection rating of IP65/IP67/IP68, making it suitable for harsh conditions
Weight-optimised design facilitates seamless handling and installation
Constructed with high-quality materials to withstand varied environmental factors
Facilitates secure connections with a tightening torque specification for M12 connectors
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 20 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 20 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 20 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
