Phoenix Contact Free Cable End to Female 4 way M12, M12, Straight, Straight Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

$1,863.66

(exc. GST)

$2,050.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,863.66

*price indicative

RS Stock No.:
269-406
Mfr. Part No.:
1425117
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Yellow

Jacket Material

PVC

Cable Length

20m

Connector Type A

Free Cable End

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12, M12, Straight, Straight

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is designed to meet the demands of both industrial and commercial applications, ensuring reliable connectivity in automated systems. With a configuration of four positions and a durable yellow PVC outer sheath, this cable is tailored for environments where performance and safety are paramount.

Incorporates a flammability rating ensuring compliance with safety standards

Optimised for outdoor use maintaining performance under tough conditions

Compatible with a wide range of sensors and actuators for flexibility

Includes a user friendly plug/socket design for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy