STMicroelectronics STSPIN32F0252Q, DC Motor DC Motor Driver, 250 V 18.9 mA 64-Pin, VFQFPN
- RS Stock No.:
- 216-7867
- Mfr. Part No.:
- STSPIN32F0252Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 840 more to save $553.56
View bulk pricing optionsSubtotal (1 tray of 168 units)*
$1,107.46
(exc. GST)
$1,218.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 168 - 672 | $6.592 | $1,107.46 | - |
| 840 + | $5.933 | $996.74 | $553.56 |
*price indicative
- RS Stock No.:
- 216-7867
- Mfr. Part No.:
- STSPIN32F0252Q
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | DC Motor Driver | |
| Motor Type | DC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 18.9mA | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 64 | |
| Output Current | 350mA | |
| Maximum Supply Voltage | 20V | |
| Minimum Supply Voltage | -0.3V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 800kHz | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 10.1mm | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Series | STSPIN32F0252 | |
| Automotive Standard | No | |
| Supply Current | 744μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type DC Motor Driver | ||
Motor Type DC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 18.9mA | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 64 | ||
Output Current 350mA | ||
Maximum Supply Voltage 20V | ||
Minimum Supply Voltage -0.3V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 800kHz | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 10.1mm | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Series STSPIN32F0252 | ||
Automotive Standard No | ||
Supply Current 744μA | ||
- RS Stock No. 2167871P
- Mfr. Part No. STSPIN32F0601Q
- RS Stock No. 2167871
- Mfr. Part No. STSPIN32F0601Q
- RS Stock No. 7532028P
- Mfr. Part No. A4950ELJTR-T
- RS Stock No. 8805294P
- Mfr. Part No. L293DD013TR
Related links
- STMicroelectronics 250 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics STSPIN32F0252Q 250 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics STSPIN32F0251Q 250 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics 600 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics STSPIN32F0601Q 600 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics STSPIN32F0602Q DC Motor Driver VFQFPN
- STMicroelectronics 12 V 2.6 A 16-Pin, VFQFPN
- STMicroelectronics VFQFPN-48











