ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 189-882
- Mfr. Part No.:
- E12572
- Brand:
- ifm electronic
Subtotal (1 unit)*
$67.71
(exc. GST)
$74.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.71 |
*price indicative
- RS Stock No.:
- 189-882
- Mfr. Part No.:
- E12572
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E125 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 36 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E125 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 36 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
The ifm electronic Connection Cable is expertly designed for signal lamps with 8 pole connectors, offering a reliable solution for your lighting needs. Crafted from halogen free materials, it ensures safe and environmentally friendly use in a variety of applications. With an operational voltage that accommodates both AC and DC applications, this cable supports seamless integration with light towers DV13xx and DV15xx connected to an IO-Link master.
IP68 protection rated
Halogen free
CE and UKCA approved
Related links
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 1.5 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 30 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 4 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 3 m
