ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$114.85

(exc. GST)

$126.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.85

*price indicative

RS Stock No.:
190-397
Mfr. Part No.:
EVC189
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Cable Length

10m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

Straight

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed to offer robust performance in demanding environments. With a focus on durability and flexibility, this cable is ideal for various applications, ensuring seamless connectivity for your electronic devices. Its unique construction incorporates a TPU moulded body, providing excellent resistance to wear and tear. The gold plated contacts enhance signal integrity while reducing corrosion, ensuring reliable operation even in challenging conditions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy