ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$64.36

(exc. GST)

$70.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.36

*price indicative

RS Stock No.:
189-115
Mfr. Part No.:
E12558
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E125

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Cable Length

1m

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

1

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

Straight

Voltage

32V

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
PL
The ifm electronic Connection cable is designed for reliability and performance in diverse applications. Crafted with a focus on sustainability, it is free from silicone and halogen, making it an eco friendly choice for modern industrial needs. The robust design ensures it stands up to demanding environments, with an impressive protection rating and exceptional temperature tolerances.

For use in mobile machines and vehicles

Wide operating temperature range

DEUTSCH connector for the fast and easy connection to the on-board system

High protection rating for the requirements of harsh industrial environments

PUR cable with good drag ch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy