ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$64.62

(exc. GST)

$71.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.62

*price indicative

RS Stock No.:
189-072
Mfr. Part No.:
E11433
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E114

Cable Length

1m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Number of Contacts B

1

Connector Type B

Valve Connector

Connector Gender B

Female

Voltage

24V ac, 24V ac

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug is engineered to facilitate seamless connections in various applications, ensuring reliable performance under challenging conditions. Designed with precision, it combines a robust construction with advanced electrical properties, making it suitable for any demanding environment. The product boasts a stylish moulded body crafted from PUR, offering durability and enhanced protection against the elements, including dust and moisture.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED for switching status indication

With integrated protective circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy