ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 190-335
- Mfr. Part No.:
- EVC062
- Brand:
- ifm electronic
Subtotal (1 unit)*
$82.59
(exc. GST)
$90.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.59 |
*price indicative
- RS Stock No.:
- 190-335
- Mfr. Part No.:
- EVC062
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable designed for versatility and durability, provides robust performance in various applications. The meticulously engineered product is tailored for demanding environments, ensuring reliability through its high quality components. With features that support moving applications and a range of operational conditions, it caters to industries where efficiency and safety are paramount. The moulded body constructed from TPU guarantees resilience, while gold plated contacts enhance connectivity.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1.3 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 4 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2.5 m
