EAO Capacitive switch Latching NO Illuminated, Green, IO-Link, IP69K
- RS Stock No.:
- 227-0834
- Distrelec Article No.:
- 302-26-182
- Mfr. Part No.:
- 84-ACKS-B14-04BD
- Brand:
- EAO
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$241.12
(exc. GST)
$265.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $241.12 | - |
| 5 + | $217.00 | 10% |
*price indicative
- RS Stock No.:
- 227-0834
- Distrelec Article No.:
- 302-26-182
- Mfr. Part No.:
- 84-ACKS-B14-04BD
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Capacitive switch | |
| Switch Operation | Latching | |
| Switch Type | Round Push Button Operator | |
| Switch Function | NO | |
| Housing Material | Stainless Steel | |
| LED Colour | Green | |
| Illuminated | Yes | |
| Maximum Input Voltage | 32V dc | |
| Output Type | IO-Link | |
| Series | 84 | |
| IP Rating | IP69K | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, CSA, CE | |
| Current Rating | 200mA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Capacitive switch | ||
Switch Operation Latching | ||
Switch Type Round Push Button Operator | ||
Switch Function NO | ||
Housing Material Stainless Steel | ||
LED Colour Green | ||
Illuminated Yes | ||
Maximum Input Voltage 32V dc | ||
Output Type IO-Link | ||
Series 84 | ||
IP Rating IP69K | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, CSA, CE | ||
Current Rating 200mA | ||
- COO (Country of Origin):
- DE
The EAO Capacitive button with IO-Link configurable. It has attractive design and reliable operation. The switch has powerful, consistent illumination with innovative technologies. Animated illumination options for a wide variety of potential applications.
Front bezel material stainless steel SUS 316L
M12 connector
Output dynamic
Output pulse automatic
LED control green
Preconfigured Led colour 1 red
Preconfigured Led colour 2 rot
Related links
- EAO Capacitive switch Latching NO Illuminated IO-Link, IP69K
- EAO Capacitive switch Latching NO Illuminated Green IP69K
- EAO Capacitive switch Latching NO Illuminated Red IP69K
- Banner Capacitive switch Momentary NO Illuminated IO-Link, IP69K
- SICK Contrast Sensor RGB LED 11 mm 50 mA IO-Link, IP69K 24V dc
- Patlite Cyan Amber Red Green IO-Link Signal Beacon with Buzzer, IP65 24V dc Direct 88 dB @ 1m
- APEM Capacitive switch Momentary Momentary Green NPN IP68 Capacitive
- Banner Capacitive switch Momentary Manual Illuminated PNP, IP69K Polycarbonate
