ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$102.56

(exc. GST)

$112.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.56

*price indicative

RS Stock No.:
190-420
Mfr. Part No.:
E12280
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E122

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

1m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Number of Contacts B

1

Connector Type B

Straight

Connector Gender B

Female

Voltage

36V

IP Rating

IP68

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable is engineered for reliability and durability across various applications. With a focus on versatility and performance, it features a halogen free design that underlines its commitment to safety and environmental considerations. Designed for both ease of use and efficiency, this cable ensures optimal operational performance with its robust materials and thoughtful construction. The moulded body is crafted from PUR, providing a high degree of protection against mechanical and environmental wear.

IP68 protection rated

Halogen free

CE and UKCA approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy