Phoenix Contact NBC Ethernet Cable, 5 m, Screened, Light Blue, PUR
- RS Stock No.:
- 484-044
- Mfr. Part No.:
- 1080726
- Brand:
- Phoenix Contact
Add 5 more to save $19.05
View bulk pricing optionsSubtotal (1 unit)*
$190.69
(exc. GST)
$209.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $190.69 | - |
| 5 + | $186.88 | $19.05 |
*price indicative
- RS Stock No.:
- 484-044
- Mfr. Part No.:
- 1080726
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free IEC 60754-1, hardly inflammable, Self-Extinguishing, IEC 60332-1-2, Flame resistance according to UN ECE | |
| Standards/Approvals | IEC 61076-2-109, UL AWM Style 20963, cULus Listed, cUL Listed, UL Listed | |
| Voltage | 100V | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free IEC 60754-1, hardly inflammable, Self-Extinguishing, IEC 60332-1-2, Flame resistance according to UN ECE | ||
Standards/Approvals IEC 61076-2-109, UL AWM Style 20963, cULus Listed, cUL Listed, UL Listed | ||
Voltage 100V | ||
Cross Sectional Area 0.14 to 2mm² | ||
Outside Diameter 6.4mm | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Aqua Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 1 m Ethernet Cable Screened Polyurethane Sheath
