ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$55.69

(exc. GST)

$61.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.69

*price indicative

RS Stock No.:
189-785
Mfr. Part No.:
EVC222
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Cable Length

1m

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Number of Contacts B

1

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed to deliver efficient performance in diverse applications, excelling in environments with demanding conditions. Engineered for flexibility, the cable features gold plated contacts for optimal conductivity, ensuring reliability in every connection. Its exceptional durability is highlighted by ratings for protection against dust and water ingress, making it suitable for various industrial settings. With its silicone free construction and halogen free materials, it's an environmentally friendly choice that does not compromise on quality.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy