ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 186-600
- Mfr. Part No.:
- E11593
- Brand:
- ifm electronic
Subtotal (1 unit)*
$136.37
(exc. GST)
$150.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.37 |
*price indicative
- RS Stock No.:
- 186-600
- Mfr. Part No.:
- E11593
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E115 | |
| Jacket Colour | Purple | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 36 V | |
| IP Rating | IP68 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E115 | ||
Jacket Colour Purple | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 36 V | ||
IP Rating IP68 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- HU
The ifm electronic Connection Cable is a prime solution for your industrial applications, designed with precision to meet the demands of modern connectivity. Built from high quality PUR materials, this cable offers exceptional durability and flexibility, making it suitable for harsh environments. Its halogen free composition contributes to safety standards.
Reliable connection technology for CAN bus participants
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Good electromagnetic compatibility thanks to shielded cable
Gold-plated contacts for
Related links
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Deutsch to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 4 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 1.1 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
