ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 400 mm
- RS Stock No.:
- 189-159
- Mfr. Part No.:
- EVC847
- Brand:
- ifm electronic
Subtotal (1 unit)*
$82.09
(exc. GST)
$90.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.09 |
*price indicative
- RS Stock No.:
- 189-159
- Mfr. Part No.:
- EVC847
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Cable Length | 400mm | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Cable Length 400mm | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed specifically for triggering applications, ensuring reliable performance in a compact and efficient format. With robust construction and a high degree of flexibility, it excels in environments where durability is paramount. The cable features advanced materials that provide resistance to a range of external conditions, including extreme temperatures and humidity levels. Designed with gold-plated contacts and halogen-free components, this connection cable is not only safe but also enhances conductivity. Ideal for use in dynamic applications, it supports a smooth operation while maintaining high standards of reliability.
IP65 and IP67 protection rated
IP68 and IP69K protection rated
Free from silicone
Halogen free
Gold plated contacts
Drag chain suitability
- RS Stock No. 0187476
- Mfr. Part No. EVC848
Each
$82.09
- RS Stock No. 0187653
- Mfr. Part No. EVC614
Each
$81.78
- RS Stock No. 0187383
- Mfr. Part No. EVCA04
Each
$75.07
- RS Stock No. 0189603
- Mfr. Part No. EVC510
Each
$77.55
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 400 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 400 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m












