ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 5 m

Subtotal (1 unit)*

$98.83

(exc. GST)

$108.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.83

*price indicative

RS Stock No.:
186-408
Mfr. Part No.:
EVC433
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Y Connection Cable offers robust and reliable connectivity for a variety of applications, ensuring optimal performance in challenging environments. Designed with meticulous attention to detail, the product boasts several advanced features such as drag chain suitability and high flexibility, making it an ideal choice for dynamic applications. From its durable TPU moulded body to the gold plated contacts, every element is crafted for both longevity and superior functionality.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy