ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm

Subtotal (1 unit)*

$75.07

(exc. GST)

$82.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.07

*price indicative

RS Stock No.:
187-383
Mfr. Part No.:
EVCA04
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Black

Cable Length

300mm

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

24V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Y connection cable is engineered for seamless connectivity in demanding industrial environments. Featuring a robust design, this cable ensures reliability and performance even under extreme operating conditions. Crafted with high-quality materials, its drag chain suitability and excellent mechanical properties make it ideal for dynamic applications. Additionally, the cable boasts IP65, IP67, IP68, and IP69K protection ratings, ensuring it can withstand dust and water ingress, enhancing its longevity. With multiple ports and a user-friendly design, this connection solution is perfect for those seeking efficiency and durability in their equipment.

IP65 and IP67 protection rated

IP68 and IP69K protection rated

Free from silicone

Halogen free

Gold plated contacts

Drag chain suitability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy