ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 100 mm

Subtotal (1 unit)*

$69.33

(exc. GST)

$76.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.33

*price indicative

RS Stock No.:
186-840
Mfr. Part No.:
EVC854
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Colour

Black

Cable Length

100mm

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

24V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Y connection cable is expertly designed to facilitate seamless connectivity in a multitude of applications. Engineered with precision, this connection solution offers a robust design that ensures reliable performance even under demanding conditions. Its versatility as a drag chain-compatible product allows for flexible installation while maintaining exceptional durability in both dynamic and static environments. With features such as silicone-free composition and halogen-free materials, this cable stands out for its commitment to safety and environmental responsibility, making it an optimal choice for modern applications. Furthermore, the gold-plated contacts offer superior conductivity, ensuring efficient data transfer and power supply, while its multiple protection class ratings highlight its suitability for rigorous operational demands. Experience enhanced reliability and performance with .

IP65 and IP67 protection rated

IP68 and IP69K protection rated

Free from silicone

Halogen free

Gold plated contacts

Drag chain suitability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy