ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 400 mm
- RS Stock No.:
- 187-476
- Mfr. Part No.:
- EVC848
- Brand:
- ifm electronic
Subtotal (1 unit)*
$82.09
(exc. GST)
$90.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.09 |
*price indicative
- RS Stock No.:
- 187-476
- Mfr. Part No.:
- EVC848
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 400mm | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP68, IP65, IP67, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 400mm | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP68, IP65, IP67, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is designed for external illumination solutions, offering robust functionality and reliability in varied operating environments. Crafted to withstand harsh conditions, the cable features a durable TPU moulded body and is free from silicone and halogens, ensuring compatibility with sensitive applications. With a range of protective ratings including IP65, IP67, IP68, and IP69K, this product guarantees resilience against moisture and dust, making it ideal for use in demanding industrial settings. The cable's exceptional flexibility allows it to perform effectively in drag chain applications, with a bending radius suited for dynamic movements.
IP65 and IP67 protection rated
IP68 and IP69K protection rated
Free from silicone
Halogen free
Gold plated contacts
Drag chain suitability
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 400 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 400 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
