ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm
- RS Stock No.:
- 189-603
- Mfr. Part No.:
- EVC510
- Brand:
- ifm electronic
Subtotal (1 unit)*
$77.55
(exc. GST)
$85.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.55 |
*price indicative
- RS Stock No.:
- 189-603
- Mfr. Part No.:
- EVC510
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 300mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 300mm | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance Y connection cable designed for reliable connectivity in challenging environments. With its robust construction, featuring a moulded body made from TPU and brass components, this connection cable promises durability and resistance to wear. It is specifically engineered to support demanding applications, with features such as drag chain suitability and a wide operating temperature range. This product ensures consistent performance thanks to gold-plated contacts and multiple protection classes. Ideal for various industrial applications, It offers both functionality and peace of mind through its clever design, ensuring connectivity is never compromised, regardless of conditions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 300 mm
