ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- RS Stock No.:
- 189-852
- Mfr. Part No.:
- EVCA58
- Brand:
- ifm electronic
Subtotal (1 unit)*
$251.87
(exc. GST)
$277.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.87 |
*price indicative
- RS Stock No.:
- 189-852
- Mfr. Part No.:
- EVCA58
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | PUR | |
| Cable Length | 7.5m | |
| Jacket Colour | Purple | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material PUR | ||
Cable Length 7.5m | ||
Jacket Colour Purple | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered to deliver high performance and reliability in demanding environments. Designed with halogen-free materials, the cable ensures safety and longevity, making it ideal for applications like CAN bus systems. The sturdy TPU moulded body and brass, nickel-plated connectors provide exceptional durability, while the gold-plated contacts enhance connectivity. With an impressive operational temperature range and robust protection ratings of IP67, IP68, and IP69K, this cable is suited for various industrial applications. Its drag chain suitability adds to its versatility, allowing it to endure extensive movement without compromising performance. Whether for static installations or dynamic environments, this connection cable stands out for its resilience and quality.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to p
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 5 m
