ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 600 mm

Subtotal (1 unit)*

$113.37

(exc. GST)

$124.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.37

*price indicative

RS Stock No.:
189-684
Mfr. Part No.:
EVF059
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Material

Modified Polyphenylene Ether

Cable Length

600mm

Jacket Colour

Grey

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

5

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered for use in hygienic and demanding environments, particularly within the food industry. Designed with the utmost precision, it combines robust materials with sophisticated technology to ensure reliable performance. The product features a premium moulded body constructed from polypropylene, designed to endure harsh conditions while remaining free from silicone and halogen. With gold-plated contacts that guarantee excellent conductivity, this cable is also suitable for drag chain applications, making it an exceptional choice for automated systems. Its impressive flexibility and resistance to a wide range of temperatures further enhance its usability, ensuring optimal operation and longevity even in the most challenging settings. The cable’s intelligent design is tailored for maximum efficiency, showcasing the perfect blend of innovation and practicality.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mech

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy