ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm

Subtotal (1 unit)*

$81.78

(exc. GST)

$89.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.78

*price indicative

RS Stock No.:
187-653
Mfr. Part No.:
EVC614
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Cable Length

300mm

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Y connection cable is engineered to facilitate seamless connectivity in industrial applications, combining robust design with advanced technical features. Crafted with precision, this cable is suitable for diverse environments, boasting exceptional mechanical and electrical properties. Its silicone-free and halogen-free construction ensures compatibility with sensitive applications, while the gold-plated contacts enhance reliability and performance. Whether in a factory setting or in dynamic motion applications, this cable stands out with its drag chain suitability and impressive bending capabilities, providing the durability needed for demanding conditions. The attention to detail in both material selection and design make It an essential component for professionals seeking efficiency and longevity in their systems.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy